M0543-4-SS

RAF Electronic Hardware
761-M0543-4-SS
M0543-4-SS

Mfr.:

Description:
Standoffs & Spacers Rnd Metric Spcr 6mm 14mm L X M4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 75

Stock:
75 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,31 € 1,31 €
0,981 € 9,81 €
0,785 € 78,50 €
0,74 € 370,00 €
0,694 € 694,00 €
0,67 € 1.675,00 €
0,65 € 3.250,00 €
0,636 € 6.360,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round Metric
M4
14 mm
Stainless Steel
6 mm
Female / Female
Brand: RAF Electronic Hardware
Inside Diameter: 4.3 mm
Mounting Hole Size: 4.3 mm
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1
Subcategory: Hardware
Part # Aliases: M0543-4-SS-0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
7318290090
CAHTS:
7318290000
USHTS:
7318290000
JPHTS:
731829000
KRHTS:
7318290000
MXHTS:
7318299999
BRHTS:
73182900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.