M0542-35-AL

RAF Electronic Hardware
761-M0542-35-AL
M0542-35-AL

Mfr.:

Description:
Standoffs & Spacers Rnd Metric Spcr 6mm 13mm L X M3.5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,605 € 0,61 €
0,438 € 4,38 €
0,395 € 39,50 €
0,394 € 985,00 €
0,378 € 3.780,00 €
0,372 € 9.300,00 €
50.000 Quote

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round Metric
Brand: RAF Electronic Hardware
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1
Subcategory: Hardware
Part # Aliases: M0542-35-AL-0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200090
USHTS:
3926909989
MXHTS:
3926909988
ECCN:
EAR99