M0513-25-ss

RAF Electronic Hardware
761-M0513-25-SS
M0513-25-ss

Mfr.:

Description:
Standoffs & Spacers 4.5mm Rd X 14mm X 2.7mm ID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,71 € 2,71 €
2,52 € 25,20 €
2,24 € 165,76 €
2,11 € 468,42 €
2,04 € 1.056,72 €
1,97 € 2.040,92 €
1,95 € 4.040,40 €
1,92 € 9.661,44 €
10.064 Quote

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Standoffs & Spacers
RoHS:  
Brand: RAF Electronic Hardware
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 74
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0