M0504-3-AL

RAF Electronic Hardware
761-M0504-3-AL
M0504-3-AL

Mfr.:

Description:
Standoffs & Spacers 5mm, 3.2 ID, M3 ROUND METRIC SPACER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 271

Stock:
271 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,842 € 0,84 €
0,633 € 6,33 €
0,505 € 50,50 €
0,456 € 228,00 €
0,445 € 445,00 €
0,433 € 1.082,50 €
0,394 € 3.940,00 €
0,379 € 9.475,00 €
50.000 Quote

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round Metric
M3
5 mm
Aluminum
4.5 mm
Female / Female
Bulk
Brand: RAF Electronic Hardware
Inside Diameter: 3.2 mm
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1
Subcategory: Hardware
Part # Aliases: M0504-3-AL-0
Unit Weight: 317,514 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8547200090
USHTS:
7616107090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Round Spacers

RAF Electronic Hardware offers Round Spacers in a variety of outside dimensions and lengths. Swage configurations are available to accommodate circuit boards with thicknesses from 1/32" to 1/4". The RAF Round Spacers are composed of various metals, as well as nylon and phenolic and are available in metric dimensions.