M0502-3-SS

RAF Electronic Hardware
761-M0502-3-SS
M0502-3-SS

Mfr.:

Description:
Standoffs & Spacers 3mm, 3.2 ID,, M3 ROUND METRIC SPACER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 375

Stock:
375
Can Dispatch Immediately
On Order:
10
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,821 € 0,82 €
0,664 € 6,64 €
0,573 € 57,30 €
0,557 € 278,50 €
0,531 € 531,00 €
0,526 € 1.315,00 €
0,517 € 2.585,00 €
0,512 € 5.120,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round Metric
M3
3 mm
Stainless Steel
4.5 mm
Female / Female
Bulk
Brand: RAF Electronic Hardware
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Inside Diameter: 3.2 mm
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1
Subcategory: Hardware
Part # Aliases: M0502-3-SS-0
Unit Weight: 202 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8547200090
CNHTS:
7326909000
CAHTS:
8536309090
USHTS:
7326908688
JPHTS:
8536300006
KRHTS:
8536300000
ECCN:
EAR99