M0109-SS

RAF Electronic Hardware
761-M0109-SS
M0109-SS

Mfr.:

Description:
Screws & Fasteners 29/32 LNGTH 5/16 DIA METRIC CAPTIVE SCRE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 94   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,84 € 266,96 €
2,57 € 257,00 €
2,41 € 602,50 €
2,31 € 1.155,00 €
2,17 € 2.170,00 €
2,16 € 10.800,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Screws & Fasteners
RoHS:  
Screws
Panel Screw
M3.5 x 0.6
23 mm
Stainless Steel
Slotted Knob
Brand: RAF Electronic Hardware
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Outside Diameter: 2.5 mm
Packaging: Bulk
Product Type: Screws & Fasteners
Factory Pack Quantity: 1
Subcategory: Hardware
Part # Aliases: M0109-SS-0
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
7415390000
ECCN:
EAR99

FEATURED PRODUCTS
RAF ELECTRONIC HARDWARE