H832X321C

RAF Electronic Hardware
761-H832X321C
H832X321C

Mfr.:

Description:
Screws & Fasteners Hc Series Cheveron Inserts, 8-32 Thread Size, 0.321" Long

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
3.788 Can Dispatch in 20 Days
Minimum: 668   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,268 € 179,02 €
0,239 € 239,00 €
0,226 € 565,00 €
0,215 € 2.150,00 €
0,21 € 5.250,00 €

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Screws & Fasteners
RoHS:  
Inserts
Chevron Insert
8-32
0.321 in
Brass
Brand: RAF Electronic Hardware
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Hole Size: 0.221 in
Outside Diameter: 0.218 in, 0.281 in
Product Type: Screws & Fasteners
Series: HC
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99

FEATURED PRODUCTS
RAF ELECTRONIC HARDWARE