H632X281C

RAF Electronic Hardware
761-H632X281C
H632X281C

Mfr.:

Description:
Screws & Fasteners Hc Series Cheveron Inserts, 6-32 Thread Size, 0.281" Long

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 180

Stock:
180 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,432 € 0,43 €
0,313 € 3,13 €
0,251 € 25,10 €
0,232 € 116,00 €
0,206 € 206,00 €
0,197 € 492,50 €
0,187 € 1.870,00 €
0,183 € 9.150,00 €

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Screws & Fasteners
RoHS:  
Inserts
Chevron Insert
6-32
0.281 in
Brass
Brand: RAF Electronic Hardware
Mounting Hole Size: 0.188 in
Outside Diameter: 0.185 in, .25 in
Product Type: Screws & Fasteners
Series: HC
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
7415390000
CAHTS:
7415390000
USHTS:
7415390000
JPHTS:
741539000
KRHTS:
7415390000
MXHTS:
7415399900
BRHTS:
74153900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RAF ELECTRONIC HARDWARE