H1032X250C

RAF Electronic Hardware
761-H1032X250C
H1032X250C

Mfr.:

Description:
Screws & Fasteners Hc Series Cheveron Inserts, 10-32 Thread Size, 0.250" Long

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 461

Stock:
461 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,518 € 0,52 €
0,378 € 3,78 €
0,302 € 30,20 €
0,284 € 142,00 €
0,24 € 240,00 €
0,222 € 555,00 €
0,219 € 2.190,00 €
0,21 € 10.500,00 €

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Screws & Fasteners
RoHS:  
Inserts
Chevron Insert
10-32
0.25 in
Brass
Brand: RAF Electronic Hardware
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Hole Size: 0.252 in
Outside Diameter: 0.249 in, 0.312 in
Product Type: Screws & Fasteners
Series: HC
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
7415390000
CAHTS:
7415390000
USHTS:
7415390000
JPHTS:
741539000
KRHTS:
7415390000
MXHTS:
7415399900
BRHTS:
74153900
ECCN:
EAR99

FEATURED PRODUCTS
RAF ELECTRONIC HARDWARE