8346-832-A-24

RAF Electronic Hardware
761-8346-832-A-24
8346-832-A-24

Mfr.:

Description:
Racks & Rack Cabinet Accessories 7/16 X 9/32 OV X 5.00 Lg X 1-1/2 Ht Oval handle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,14 € 30,14 €
26,77 € 133,85 €
25,67 € 256,70 €
24,78 € 619,50 €
24,49 € 1.224,50 €
24,05 € 2.405,00 €
23,88 € 4.776,00 €
23,78 € 11.890,00 €

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
Handles and Locks
Oval Internal Thread Handle
5 in
1.5 in
Aluminum
Brand: RAF Electronic Hardware
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Length / Height: 5 in
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
USHTS:
8538100000

FEATURED PRODUCTS
RAF ELECTRONIC HARDWARE