8342-832-A-24

RAF Electronic Hardware
761-8342-832-A-24
8342-832-A-24

Mfr.:

Description:
Racks & Rack Cabinet Accessories 7/16 X 9/32 OV X 4.00 Lg X 1-1/2 Ht Oval handle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,51 € 18,51 €
16,07 € 80,35 €
15,20 € 152,00 €
14,19 € 354,75 €
13,28 € 664,00 €
12,72 € 1.272,00 €
12,29 € 2.458,00 €
11,90 € 5.950,00 €

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
Handles and Locks
Oval Internal Thread Handle
4 in
1.5 in
Aluminum
Brand: RAF Electronic Hardware
Length / Height: 4 in
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538100090
USHTS:
8302496085
JPHTS:
830249000
MXHTS:
8302499900
BRHTS:
83024900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RAF ELECTRONIC HARDWARE