832X185HSS

RAF Electronic Hardware
761-832X185HSS
832X185HSS

Mfr.:

Description:
Screws & Fasteners Made In USA) Tri-Star Tapered Heat-Set Threaded Inserts, Stainless Steel, 8-32 Thread Size, 0.185" Installed Length

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 73   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,46 € 179,58 €
2,19 € 219,00 €
2,06 € 515,00 €
2,00 € 1.000,00 €
1,93 € 1.930,00 €
1,91 € 4.775,00 €
1,88 € 9.400,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Screws & Fasteners
RoHS:  
Inserts
Tapered Inserts
8-32
0.185 in
Stainless Steel
Brand: RAF Electronic Hardware
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Hole Size: 0.226 in
Outside Diameter: 0.23 in, 0.25 in
Product Type: Screws & Fasteners
Series: H - Short
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
RAF ELECTRONIC HARDWARE