8319-1032-A-24

RAF Electronic Hardware
761-8319-1032-A-24
8319-1032-A-24

Mfr.:

Description:
Racks & Rack Cabinet Accessories 7/16 X 9/32 OV X 3.00 Lg X 1.00 Ht Oval handle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,62 € 14,62 €
12,66 € 63,30 €
11,97 € 119,70 €
11,16 € 279,00 €
10,00 € 500,00 €
9,72 € 972,00 €
9,47 € 1.894,00 €

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
Handles and Locks
Oval Internal Thread Handle
3 in
1 in
Aluminum
Brand: RAF Electronic Hardware
Length / Height: 3 in
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538100090
USHTS:
8538100000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RAF ELECTRONIC HARDWARE