8310-1024-SS

RAF Electronic Hardware
761-8310-1024-SS
8310-1024-SS

Mfr.:

Description:
Racks & Rack Cabinet Accessories 3/8 OD X 4.00 Lg X 2.00 Ht Modified

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,12 € 21,12 €
18,37 € 91,85 €
16,32 € 163,20 €
15,33 € 383,25 €
14,79 € 739,50 €
14,40 € 1.440,00 €
14,21 € 2.842,00 €
13,68 € 6.840,00 €

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
Handles and Locks
Round-Offset Internal Thread Handle
4 in
2 in
Stainless Steel
Brand: RAF Electronic Hardware
Length / Height: 4 in
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538100090
USHTS:
8538100000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RAF ELECTRONIC HARDWARE