8306-1032-A-24

RAF Electronic Hardware
761-8306-1032-A-24
8306-1032-A-24

Mfr.:

Description:
Racks & Rack Cabinet Accessories 3/8 OD X 5.00 Lg X 1-3/4 Ht Round handle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,40 € 22,40 €
20,39 € 101,95 €
18,88 € 188,80 €
18,07 € 451,75 €
17,78 € 889,00 €
17,38 € 1.738,00 €
17,25 € 3.450,00 €
17,18 € 8.590,00 €

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
Handles and Locks
Round-Offset Internal Thread Handle
5 in
1.75 in
Aluminum
Brand: RAF Electronic Hardware
Length / Height: 5 in
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538100090
USHTS:
8538100000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RAF ELECTRONIC HARDWARE