8293-832-SS-20

RAF Electronic Hardware
761-8293-832-SS-20
8293-832-SS-20

Mfr.:

Description:
Racks & Rack Cabinet Accessories 5/16 OD X 3.00 Lg X 1-3/4 Ht Round handle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,44 € 19,44 €
16,88 € 84,40 €
15,97 € 159,70 €
14,93 € 373,25 €
14,22 € 711,00 €
13,19 € 1.319,00 €
12,97 € 2.594,00 €
12,48 € 6.240,00 €

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
Handles and Locks
Round-Offset Internal Thread Handle
3 in
1.75 in
Stainless Steel
Brand: RAF Electronic Hardware
Length / Height: 3 in
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538100090
USHTS:
8538100000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RAF ELECTRONIC HARDWARE