8281-832-ss

RAF Electronic Hardware
761-8281-832-SS
8281-832-ss

Mfr.:

Description:
Racks & Rack Cabinet Accessories 5/16 OD X 3.00 Lg X 1-5/16 Ht Round Handle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
52 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,22 € 6,22 €
5,32 € 26,60 €
4,97 € 49,70 €
4,55 € 113,75 €
4,26 € 221,52 €
3,96 € 411,84 €
3,82 € 993,20 €
3,75 € 1.950,00 €

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
Handles and Locks
Round-Offset Internal Thread Handle
3 in
1.313 in
Stainless Steel
Brand: RAF Electronic Hardware
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 52
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538100090
USHTS:
8538100000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RAF ELECTRONIC HARDWARE