8267-832-SS-20

RAF Electronic Hardware
761-8267-832-SS-20
8267-832-SS-20

Mfr.:

Description:
Racks & Rack Cabinet Accessories 1/4 OD X 3.00 Lg X 1-1/2 Ht Round handle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,87 € 17,87 €
15,24 € 76,20 €
14,61 € 146,10 €
13,38 € 334,50 €
12,71 € 635,50 €
12,47 € 1.247,00 €
11,79 € 2.358,00 €
11,43 € 5.715,00 €

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
Handles and Locks
Round-Offset Internal Thread Handle
3 in
1.5 in
Stainless Steel
Brand: RAF Electronic Hardware
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Length / Height: 3 in
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
USHTS:
8538100000

FEATURED PRODUCTS
RAF ELECTRONIC HARDWARE