8266-832-SS

RAF Electronic Hardware
761-8266-832-SS
8266-832-SS

Mfr.:

Description:
Racks & Rack Cabinet Accessories 1/4 OD X 2.00 Lg X 1-1/2 Ht Round handle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
35 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,94 € 28,94 €
25,27 € 126,35 €
23,95 € 239,50 €
22,43 € 560,75 €
21,05 € 1.052,50 €
20,28 € 2.028,00 €
20,09 € 4.018,00 €
19,35 € 9.675,00 €

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
Handles and Locks
Round-Offset Internal Thread Handle
50.8 mm
38.1 mm
Stainless Steel
Brand: RAF Electronic Hardware
Length / Height: 50.8 mm
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538100090
USHTS:
8538100000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RAF ELECTRONIC HARDWARE