8229-1032-SS-20

RAF Electronic Hardware
761-8229-1032-SS-20
8229-1032-SS-20

Mfr.:

Description:
Racks & Rack Cabinet Accessories Round Internal Thread Handles 3/8 OD X 2-1/2 Lg X 1-3/4 Ht

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,14 € 15,14 €
12,95 € 64,75 €
12,11 € 121,10 €
11,28 € 282,00 €
10,88 € 544,00 €

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
Handles and Locks
Round Internal Thread Handle
2.5 in
1.75 in
Stainless Steel
Brand: RAF Electronic Hardware
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
USHTS:
8302496085

FEATURED PRODUCTS
RAF ELECTRONIC HARDWARE