8222-2520-SS

RAF Electronic Hardware
761-8222-2520-SS
8222-2520-SS

Mfr.:

Description:
Racks & Rack Cabinet Accessories 3/8 OD X 4.00 Lg X 1-1/2 Ht Round handle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
3 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,95 € 35,95 €
31,47 € 157,35 €
29,87 € 298,70 €
27,06 € 676,50 €
26,38 € 1.319,00 €
25,53 € 2.553,00 €
25,16 € 5.032,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
Handles and Locks
Round Internal Thread Handle
101.6 mm
38.1 mm
Stainless Steel
Brand: RAF Electronic Hardware
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Length / Height: 101.6 mm
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
USHTS:
8538100000

FEATURED PRODUCTS
RAF ELECTRONIC HARDWARE