8178-1032-SS-20

RAF Electronic Hardware
761-8178-1032-SS-20
8178-1032-SS-20

Mfr.:

Description:
Racks & Rack Cabinet Accessories 5/16 OD X 3.00 Lg X 1-1/2 Ht Round handle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,41 € 42,41 €
36,18 € 180,90 €
34,14 € 341,40 €
31,15 € 778,75 €
30,23 € 1.511,50 €
29,10 € 5.820,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
Handles and Locks
Round Internal Thread Handle
3 in
1.5 in
Stainless Steel
Brand: RAF Electronic Hardware
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Length / Height: 3 in
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
USHTS:
8538100000

FEATURED PRODUCTS
RAF ELECTRONIC HARDWARE