8176-1032-A-24

RAF Electronic Hardware
761-8176-1032-A-24
8176-1032-A-24

Mfr.:

Description:
Racks & Rack Cabinet Accessories 5/16 OD X 2-1/2 Lg X 1-1/2 Ht Round handle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,74 € 26,74 €
24,22 € 121,10 €
22,40 € 224,00 €
20,89 € 522,25 €
20,30 € 1.015,00 €
19,82 € 1.982,00 €
19,71 € 3.942,00 €
19,07 € 9.535,00 €

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
Handles and Locks
Round Internal Thread Handle
2.5 in
1.5 in
Aluminum
Brand: RAF Electronic Hardware
Length / Height: 2.5 in
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538100090
USHTS:
8538100000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RAF ELECTRONIC HARDWARE