8172-1032-A-24

RAF Electronic Hardware
761-8172-1032-A-24
8172-1032-A-24

Mfr.:

Description:
Racks & Rack Cabinet Accessories 5/16 OD X 2.00 Lg X 1-1/2 Ht Round handle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,38 € 11,38 €
9,67 € 48,35 €
9,00 € 90,00 €
8,37 € 209,25 €
7,70 € 385,00 €
7,48 € 748,00 €
7,05 € 1.410,00 €
6,97 € 3.485,00 €

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
Handles and Locks
Round Internal Thread Handle
2 in
1.5 in
Aluminum
Brand: RAF Electronic Hardware
Length / Height: 2 in
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538100090
USHTS:
8538100000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RAF ELECTRONIC HARDWARE