8157-1032-SS-20

RAF Electronic Hardware
761-8157-1032-SS-20
8157-1032-SS-20

Mfr.:

Description:
Racks & Rack Cabinet Accessories 5/16 OD X 4.00 Lg X 1-1/4 Ht Round handle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,21 € 39,21 €
35,80 € 179,00 €
33,60 € 336,00 €
32,40 € 810,00 €
31,69 € 1.584,50 €
31,68 € 3.168,00 €
31,45 € 6.290,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
Handles and Locks
Round Internal Thread Handle
4 in
1.25 in
Stainless Steel
Brand: RAF Electronic Hardware
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Length / Height: 4 in
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8302420090
USHTS:
8302423065
JPHTS:
830242000
KRHTS:
8302420000
BRHTS:
83024200
ECCN:
EAR99

FEATURED PRODUCTS
RAF ELECTRONIC HARDWARE