8154-832-A-24

RAF Electronic Hardware
761-8154-832-A-24
8154-832-A-24

Mfr.:

Description:
Racks & Rack Cabinet Accessories 5/16 OD X 2-1/2 Lg X 1-1/4 Ht Round handle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,05 € 12,05 €
10,76 € 53,80 €
10,15 € 101,50 €
9,46 € 236,50 €
8,80 € 440,00 €
8,38 € 838,00 €
7,84 € 1.568,00 €
7,65 € 3.825,00 €

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
Handles and Locks
Round Internal Thread Handle
2.5 in
1.25 in
Aluminum
Brand: RAF Electronic Hardware
Length / Height: 2.5 in
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8302420090
USHTS:
8302423065
JPHTS:
830242000
KRHTS:
8302420000
BRHTS:
83024200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RAF ELECTRONIC HARDWARE