8131-632-SS

RAF Electronic Hardware
761-8131-632-SS
8131-632-SS

Mfr.:

Description:
Racks & Rack Cabinet Accessories RND INT THREAD HNDL 1/4 OD X4.25X1.5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,19 € 38,19 €
31,49 € 157,45 €
28,99 € 289,90 €
28,06 € 701,50 €
27,46 € 1.373,00 €
26,23 € 2.623,00 €
25,54 € 5.108,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Racks & Rack Cabinet Accessories
Handles and Locks
Round Internal Thread Handle
4.25 in
1.5 in
Stainless Steel
Brand: RAF Electronic Hardware
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 43,524 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8302490099
USHTS:
8302494000
ECCN:
EAR99

FEATURED PRODUCTS
RAF ELECTRONIC HARDWARE