8130-832-A-24

RAF Electronic Hardware
761-8130-832-A-24
8130-832-A-24

Mfr.:

Description:
Racks & Rack Cabinet Accessories 1/4 OD X 4.00 Lg X 1-1/2 Ht Round handle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,81 € 28,81 €
25,15 € 125,75 €
23,85 € 238,50 €
22,33 € 558,25 €
20,51 € 1.025,50 €
20,01 € 2.001,00 €
19,89 € 3.978,00 €
19,27 € 9.635,00 €

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
Handles and Locks
Round Internal Thread Handle
4 in
1.5 in
Aluminum
Brand: RAF Electronic Hardware
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Length / Height: 4 in
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
USHTS:
8538100000

FEATURED PRODUCTS
RAF ELECTRONIC HARDWARE