8112-632-a

RAF Electronic Hardware
761-8112-632-A
8112-632-a

Mfr.:

Description:
Racks & Rack Cabinet Accessories Round Internal Thread Handles 1/4 OD X 5.00 Lg X 1.00 Ht

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,70 € 10,70 €
9,44 € 47,20 €
8,67 € 86,70 €
7,29 € 182,25 €
7,20 € 720,00 €
7,14 € 1.428,00 €

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
Handles
Round Internal Thread Handle
5 in
1 in
Aluminum
Brand: RAF Electronic Hardware
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
USHTS:
8302496085

FEATURED PRODUCTS
RAF ELECTRONIC HARDWARE