8103-832-SS-20

RAF Electronic Hardware
761-8103-832-SS-20
8103-832-SS-20

Mfr.:

Description:
Racks & Rack Cabinet Accessories 1/4 OD X 1-1/4 Lg X 1.00 Ht Round handle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,57 € 21,57 €
18,76 € 93,80 €
17,76 € 177,60 €
16,23 € 405,75 €
15,11 € 755,50 €
14,55 € 1.455,00 €
14,54 € 2.908,00 €
14,00 € 7.000,00 €

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
Handles and Locks
Round Internal Thread Handle
1.25 in
1 in
Stainless Steel
Brand: RAF Electronic Hardware
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Length / Height: 1.25 in
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
USHTS:
8538100000

FEATURED PRODUCTS
RAF ELECTRONIC HARDWARE