8095-632-b

RAF Electronic Hardware
761-8095-632-B
8095-632-b

Mfr.:

Description:
Racks & Rack Cabinet Accessories 3/16 OD X 1-1/4 Lg X 1-1/2 Ht Round Handle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
182 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,99 € 17,99 €
17,98 € 89,90 €
15,45 € 154,50 €
9,73 € 243,25 €
9,55 € 477,50 €
6,07 € 607,00 €
4,98 € 906,36 €
4,97 € 5.427,24 €

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
Handles and Locks
Round Internal Thread Handle
1.25 in
1.5 in
Brass
Brand: RAF Electronic Hardware
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 182
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538100090
USHTS:
8538100000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RAF ELECTRONIC HARDWARE