8075-632-A-24

RAF Electronic Hardware
761-8075-632-A-24
8075-632-A-24

Mfr.:

Description:
Racks & Rack Cabinet Accessories 3"L 1"H 3/16 DIA ROUND HANDLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,41 € 10,41 €
8,90 € 44,50 €
8,32 € 83,20 €
7,60 € 190,00 €
7,11 € 355,50 €
6,64 € 664,00 €

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
Handles and Locks
Round Internal Thread Handle
3 in
1 in
Aluminum
Brand: RAF Electronic Hardware
Packaging: Bulk
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 7,257 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8302490099
USHTS:
8302494000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Handles and Ferrules

RAF Electronic Hardware offers a variety of attractive and functional Handles and Ferrules that are available in an extensive selection of sizes, materials, metallic finishes, and powder-coated colors. RAF provides the Handles and Ferrules for applications ranging from rack-mounted equipment to stylish carrying cases. Available in metric dimensions.

FEATURED PRODUCTS
RAF ELECTRONIC HARDWARE