8074-440-a

RAF Electronic Hardware
761-8074-440-A
8074-440-a

Mfr.:

Description:
Racks & Rack Cabinet Accessories Round Internal Thread Handles 3/16 OD X 2.00 Lg X 1.00 Ht

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
133 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,80 € 12,80 €
12,73 € 63,65 €
10,20 € 102,00 €
7,50 € 187,50 €
6,90 € 345,00 €
6,76 € 676,00 €
6,75 € 1.350,00 €

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
Handles and Locks
Round Internal Thread Handle
2 in
1 in
Aluminum
Brand: RAF Electronic Hardware
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538100090
USHTS:
8302496085
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RAF ELECTRONIC HARDWARE