8071-632-a

RAF Electronic Hardware
761-8071-632-A
8071-632-a

Mfr.:

Description:
Racks & Rack Cabinet Accessories Round Internal Thread Handles 3/16 OD X 1-1/14 Lg X 1.00 Ht

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,05 € 12,05 €
9,84 € 98,40 €
7,65 € 191,25 €
7,16 € 358,00 €
6,99 € 699,00 €

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
Handles and Locks
Round Internal Thread Handle
1.25 in
1 in
Aluminum
Brand: RAF Electronic Hardware
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538100090
USHTS:
8302496085
JPHTS:
830249000
MXHTS:
8302499900
BRHTS:
83024900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RAF ELECTRONIC HARDWARE