8060-632-ss

RAF Electronic Hardware
761-8060632SS
8060-632-ss

Mfr.:

Description:
Racks & Rack Cabinet Accessories

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,32 € 31,32 €
30,37 € 303,70 €
29,53 € 738,25 €
29,01 € 1.450,50 €
28,63 € 2.863,00 €
25,94 € 6.485,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Racks & Rack Cabinet Accessories
Handles and Locks
Round Internal Thread Handle
4 in
0.75 in
Stainless Steel
Brand: RAF Electronic Hardware
Product Type: Racks & Rack Cabinets
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538100090
USHTS:
8302496085
JPHTS:
830249000
MXHTS:
8302499900
BRHTS:
83024900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RAF ELECTRONIC HARDWARE