8009-256-a

RAF Electronic Hardware
761-8009-256-A
8009-256-a

Mfr.:

Description:
Racks & Rack Cabinet Accessories Round Internal Thread Handles 1/8 OD X 7/8 Lg X 3/4 Ht

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,17 € 9,17 €
7,84 € 39,20 €
7,33 € 73,30 €
6,70 € 167,50 €
6,26 € 313,00 €
5,85 € 585,00 €
5,51 € 1.377,50 €

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
Handles and Locks
Round Internal Thread Handle
0.875 in
0.75 in
Aluminum
Brand: RAF Electronic Hardware
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538100090
USHTS:
8302496085
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RAF ELECTRONIC HARDWARE