7432-A-440-SS

RAF Electronic Hardware
761-7432-A-440-SS
7432-A-440-SS

Mfr.:

Description:
Standoffs & Spacers 3/16 Rd X 5/8 Length Round Swage Standoff

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
778 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,28 € 3,28 €
2,70 € 27,00 €
2,28 € 228,00 €
2,20 € 550,00 €
2,16 € 1.080,00 €
2,07 € 10.350,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
Round
4-40
15.88 mm
Stainless Steel
4.76 mm
Unplated
Female
Brand: RAF Electronic Hardware
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Inside Diameter: 2.92 mm
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0