7112-SS

RAF Electronic Hardware
761-7112-SS
7112-SS

Mfr.:

Description:
Screws & Fasteners 3/8 LNGTH 1/2 DIA WSHR FACE THMB SCREW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 102

Stock:
102 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,21 € 3,21 €
2,62 € 26,20 €
2,57 € 257,00 €
2,43 € 607,50 €

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Screws & Fasteners
RoHS:  
Screws
Thumb Screw
1/4-20
0.75 in
Stainless Steel
Brand: RAF Electronic Hardware
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Outside Diameter: 3/8 in
Packaging: Bulk
Product Type: Screws & Fasteners
Factory Pack Quantity: 1
Subcategory: Hardware
Part # Aliases: 7112-SS-0
Unit Weight: 9,671 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
7318158082
JPHTS:
731815090
MXHTS:
7318159909
BRHTS:
73181500
ECCN:
EAR99

FEATURED PRODUCTS
RAF ELECTRONIC HARDWARE