7106-SS

RAF Electronic Hardware
761-7106-SS
7106-SS

Mfr.:

Description:
Screws & Fasteners 3/8 LNGTH 7/16 DIA WSHR FACE THMB SCREW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 59

Stock:
59 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,61 € 6,61 €
5,70 € 57,00 €
3,84 € 384,00 €
3,74 € 935,00 €
3,69 € 1.845,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Screws & Fasteners
RoHS:  
Screws
Thumb Screw
8-32
0.69 in
Stainless Steel
Brand: RAF Electronic Hardware
Outside Diameter: 3/8 in
Packaging: Bulk
Product Type: Screws & Fasteners
Factory Pack Quantity: 1
Subcategory: Hardware
Part # Aliases: 7106-SS-0
Unit Weight: 13,517 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8417900000
USHTS:
8417900000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RAF ELECTRONIC HARDWARE