7100-AL

RAF Electronic Hardware
761-7100-AL
7100-AL

Mfr.:

Description:
Screws & Fasteners 5/16 LNGTH 3/8 DIA WSHR FACE THMB SCREW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 95

Stock:
95 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,02 € 2,02 €
1,52 € 15,20 €
1,45 € 145,00 €
1,38 € 690,00 €
1,30 € 1.300,00 €
1,27 € 3.175,00 €
1,25 € 6.250,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Screws & Fasteners
RoHS:  
Screws
Thumb Screw
4-40
0.63 in
Aluminum
Brand: RAF Electronic Hardware
Outside Diameter: 3/8 in
Packaging: Bulk
Product Type: Screws & Fasteners
Factory Pack Quantity: 1
Subcategory: Hardware
Part # Aliases: 7100-AL-0
Unit Weight: 1,435 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RAF ELECTRONIC HARDWARE