7009-SS

RAF Electronic Hardware
761-7009-SS
7009-SS

Mfr.:

Description:
Screws & Fasteners 9/32 X 0.1875 6-32 SLOTTED SHLDR SCREW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
316 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,48 € 1,48 €
1,20 € 12,00 €
1,12 € 112,00 €

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Screws & Fasteners
RoHS:  
Screws
Screw
6-32
0.1875 in
Stainless Steel
Slotted
Brand: RAF Electronic Hardware
Outside Diameter: 0.156 in
Packaging: Bulk
Product Type: Screws & Fasteners
Factory Pack Quantity: 1
Subcategory: Hardware
Part # Aliases: 7009-SS-0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
7318150010
USHTS:
7318156070
JPHTS:
731815090
BRHTS:
73181500
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RAF ELECTRONIC HARDWARE