7006-SS

RAF Electronic Hardware
761-7006-SS
7006-SS

Mfr.:

Description:
Screws & Fasteners 1/4 X .4375 4-40 SLOTTED SHLDR SCREW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
55 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,40 € 4,40 €
4,38 € 43,80 €
3,21 € 321,00 €
2,98 € 745,00 €
2,76 € 1.380,00 €
2,67 € 6.675,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Screws & Fasteners
RoHS:  
Screws
Slotted Shoulder
4-40
0.4375 in
Stainless Steel
Slotted
Brand: RAF Electronic Hardware
Outside Diameter: 0.1245 in
Product Type: Screws & Fasteners
Factory Pack Quantity: 1
Subcategory: Hardware
Part # Aliases: 7006-SS-0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
7318150010
USHTS:
7318156070
JPHTS:
731815090
BRHTS:
73181500
ECCN:
EAR99

FEATURED PRODUCTS
RAF ELECTRONIC HARDWARE