7004-SS

RAF Electronic Hardware
761-7004-SS
7004-SS

Mfr.:

Description:
Screws & Fasteners 1/4 X 0.3125 4-40 SLOTTED SHLDR SCREW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
249 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,70 € 1,70 €
1,26 € 12,60 €
0,984 € 98,40 €
0,928 € 464,00 €
0,872 € 872,00 €
0,839 € 2.097,50 €
0,815 € 4.075,00 €
0,797 € 7.970,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Screws & Fasteners
RoHS:  
Screws
Screw
4-40
0.3125 in
Stainless Steel
Slotted
Brand: RAF Electronic Hardware
Outside Diameter: 0.1245 in
Packaging: Bulk
Product Type: Screws & Fasteners
Factory Pack Quantity: 1
Subcategory: Hardware
Part # Aliases: 7004-SS-0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RAF ELECTRONIC HARDWARE