632X250HSS

RAF Electronic Hardware
761-632X250HSS
632X250HSS

Mfr.:

Description:
Screws & Fasteners Made In USA) Tri-Star Tapered Heat-Set Threaded Inserts, Stainless Steel, 6-32 Thread Size, 0.250" Installed Length

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 74   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,46 € 182,04 €
2,19 € 219,00 €
2,06 € 515,00 €
1,99 € 995,00 €
1,92 € 1.920,00 €
1,91 € 4.775,00 €
1,88 € 9.400,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Screws & Fasteners
RoHS:  
Inserts
Tapered Inserts
6-32
0.25 in
Stainless Steel
Brand: RAF Electronic Hardware
Mounting Hole Size: 0.185 in
Outside Diameter: 0.19 in, 0.219 in
Product Type: Screws & Fasteners
Series: H - Long
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RAF ELECTRONIC HARDWARE