4616-1032-SS

RAF Electronic Hardware
761-4616-1032-SS
4616-1032-SS

Mfr.:

Description:
Standoffs & Spacers 5/16 Hex X 5-1/4 Length Hex Male-Female Standoff

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
239 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,83 € 14,83 €
13,08 € 65,40 €
12,42 € 124,20 €
11,60 € 290,00 €
11,04 € 552,00 €
10,54 € 1.054,00 €
9,96 € 2.490,00 €
9,88 € 4.940,00 €
9,51 € 9.510,00 €

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
Hex
10-32
133.35 mm
Stainless Steel
7.94 mm
Unplated
Male / Female
Brand: RAF Electronic Hardware
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.