4603-1032-SS

RAF Electronic Hardware
761-4603-1032-SS
4603-1032-SS

Mfr.:

Description:
Standoffs & Spacers 5/16 Hex X 2-1/2 Length Hex Male-Female Standoff

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
100 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,36 € 16,36 €
14,19 € 70,95 €
13,41 € 134,10 €
12,52 € 313,00 €
11,48 € 574,00 €
10,92 € 1.092,00 €
10,72 € 2.680,00 €
10,68 € 5.340,00 €
10,30 € 10.300,00 €

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
Hex
10-32
63.5 mm
Stainless Steel
7.94 mm
Unplated
Male / Female
Brand: RAF Electronic Hardware
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
7318190000
USHTS:
7318190000
JPHTS:
731819000
KRHTS:
7318190000
BRHTS:
73181900
ECCN:
EAR99