4533-632-AL-7

RAF Electronic Hardware
761-4533-632-AL-7
4533-632-AL-7

Mfr.:

Description:
Standoffs & Spacers 7/16 LNGTH 6-32 ML/FML HEX STANDOFF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 188

Stock:
188 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,486 € 0,49 €
0,42 € 4,20 €

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
Hex
6-32
0.44 in
Aluminum
1/4 in
Iridite
Male / Female
Bulk
Brand: RAF Electronic Hardware
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 1,062 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8547200090
CAHTS:
7616100090
USHTS:
7616109030
JPHTS:
761610000
KRHTS:
7616100000
BRHTS:
76161000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standoffs

RAF Electronic Hardware offers Standoffs in round, hex, square, swage, male/female, nylon, and in a variety of metals and finishes. The RAF Standoffs are useful for basic standard PCB mounting or for other applications requiring close control of dimensions, such as PC/104 modules. Available in metric dimensions.