4513-256-AL

RAF Electronic Hardware
761-4513-256-AL
4513-256-AL

Mfr.:

Description:
Standoffs & Spacers AL 2-56 1in 3/16in HEX ML/FEM Standoff

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 635

Stock:
635 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,734 € 0,73 €
0,596 € 5,96 €
0,519 € 51,90 €
0,492 € 246,00 €
0,484 € 484,00 €

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
Hex
2-56
1 in
Aluminum
3/16 in
Male / Female
Brand: RAF Electronic Hardware
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1
Subcategory: Hardware
Part # Aliases: 4513-256-AL-0
Unit Weight: 362,880 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
USHTS:
7616109030
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.