4503T-256-N

RAF Electronic Hardware
761-4503T-256-N
4503T-256-N

Mfr.:

Description:
Standoffs & Spacers 3/16 Hex X 13/32 Length Hex Male-Female Standoff

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
3.066 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,62 € 3,62 €
2,98 € 29,80 €
2,57 € 257,00 €
2,47 € 617,50 €
2,43 € 2.430,00 €
2,39 € 5.975,00 €
2,33 € 11.650,00 €

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
Hex
2-56
10.32 mm
Nylon
4.76 mm
Unplated
Male / Female
Brand: RAF Electronic Hardware
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
MXHTS:
3926909988