4502-440-SS-20

RAF Electronic Hardware
761-4502-440-SS-20
4502-440-SS-20

Mfr.:

Description:
Standoffs & Spacers Hex Male-Female Standoffs 3/16 Hex X 5/16 Length

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32

Stock:
32
Can Dispatch Immediately
On Order:
170
Expected 6/1/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,56 € 1,56 €
1,26 € 12,60 €
1,08 € 108,00 €
1,03 € 515,00 €
0,859 € 859,00 €
0,842 € 2.105,00 €
0,81 € 8.100,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
Hex
4-40
7.94 mm
Stainless Steel
4.76 mm
Passivated
Male / Female
Brand: RAF Electronic Hardware
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
7318190000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.